StarTech.com HDMI2-CABLE-GRIP-20F series, 20 ft 4K HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Black
- RS Stock No.:
- 756-634
- Mfr. Part No.:
- HDMI2-CABLE-GRIP-20F
- Manufacturer:
- StarTech.com
This image is representative of the product range
Subtotal (1 unit)*
PHP1,783.95
(exc. VAT)
PHP1,998.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,783.95 |
*price indicative
- RS Stock No.:
- 756-634
- Mfr. Part No.:
- HDMI2-CABLE-GRIP-20F
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | HDMI Cable | |
| Length | 20ft | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | HDMI2-CABLE-GRIP-20F | |
| Standards/Approvals | RoHS | |
| Maximum Resolution | 4K | |
| Jacket Material | Thermoplastic Elastomer | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type HDMI Cable | ||
Length 20ft | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series HDMI2-CABLE-GRIP-20F | ||
Standards/Approvals RoHS | ||
Maximum Resolution 4K | ||
Jacket Material Thermoplastic Elastomer | ||
- COO (Country of Origin):
- VN
StarTech HDMI Cable, 20ft Length, Black Jacket - HDMI2-CABLE-GRIP-20F
This HDMI cable provides a wired connection for transmitting high-definition audio and video between compatible devices in professional automation, electronics and electrical environments. It supports contemporary HDMI signalling and is intended for installations where a longer reach is required while maintaining image fidelity and connector compatibility.
Features and Benefits:
• Supports HDMI2.0 protocol for enhanced bandwidth
• Carries up to 4K resolution for detailed video delivery
• Both ends use male HDMI connectors for direct links
• Thermoplastic elastomer jacket improves flexibility and handling
• RoHS-compliant construction reduces restricted-substance content
• Black outer sheath aids cable routing in equipment racks
• Carries up to 4K resolution for detailed video delivery
• Both ends use male HDMI connectors for direct links
• Thermoplastic elastomer jacket improves flexibility and handling
• RoHS-compliant construction reduces restricted-substance content
• Black outer sheath aids cable routing in equipment racks
Applications
• Suitable for connecting 4K displays to media players in control rooms
• Ideal for linking video sources to monitoring screens in test benches
• Used with AV matrices for long-reach signal distribution in studios
• Can be used for integrating Visual panels within manufacturing cells
• Ideal for linking video sources to monitoring screens in test benches
• Used with AV matrices for long-reach signal distribution in studios
• Can be used for integrating Visual panels within manufacturing cells
What connector configuration does this cable use?
It is fitted with male HDMI contacts on both ends to enable point-to-point device connections without adaptors.
Which environmental requirement is addressed by the cable construction?
The materials meet RoHS criteria, limiting certain hazardous substances in the cable assembly.
How does the outer material affect installation?
The thermoplastic elastomer jacket offers greater flexibility for routing through conduit and around bends while maintaining a Durable exterior.
Is this cable suitable for high-resolution HDR workflows?
The cable implements HDMI2.0 signalling and supports 4K resolution, making it applicable for workflows that require higher-resolution video transport.
Related links
- StarTech.com HDMI2-CABLE-GRIP-35F series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI2-CABLE-GRIP series - Male HDMI to Male HDMI Black
- StarTech.com HDMI2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI2 series - Male HDMI to Male HDMI Black

