L-Com PMHD series, 500 mm HDMI Cable, - Male HDMI to Female HDMI
- RS Stock No.:
- 297-317
- Mfr. Part No.:
- PMHDMF-0.5
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save PHP3,640.60
View bulk pricing optionsSubtotal (1 unit)*
PHP4,368.71
(exc. VAT)
PHP4,892.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP4,368.71 | - |
| 10 + | PHP4,004.65 | PHP3,640.60 |
*price indicative
- RS Stock No.:
- 297-317
- Mfr. Part No.:
- PMHDMF-0.5
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | HDMI Cable | |
| Length | 500mm | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Series | PMHD | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type HDMI Cable | ||
Length 500mm | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Series PMHD | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
The L-Com HDMI male to-female cable assembly offers robust connectivity for high definition audio and video applications. Designed with precision, this cable ensures seamless transmission while maintaining the integrity of your signal. The overmoulded hood guarantees durability and protection against wear, making it suitable for various environments. With individually shielded twisted pairs and gold plated contacts, it provides exceptional performance, reducing interference for crystal clear output.
Individually shielded twisted pairs minimise interference
Overmoulded design protects against wear and tear
Suitable for various audio and video applications
Clear polybag packaging facilitates secure transport
Compliant with industry standards for reliable performance
Compact design allows for easy handling and installation
Related links
- L-Com PMHD series - Male HDMI to Female HDMI
- L-Com HDCAM series - Male HDMI to Male HDMI, Black
- L-Com VHA series - Female HDMI to Female HDMI, Black
- L-Com HD21 series - Male HDMI to Male HDMI Black
- Hama Network Cable series - Male
- RS PRO - Male HDMI to Female HDMI White
- RS PRO - Male HDMI to Female HDMI, Black
- RS PRO - Male HDMI to Female HDMI, Yellow
