Master Lock Aluminium Vinyl Lockout Hasp, 50 mm 50mm 124 mm
- RS Stock No.:
- 949-802
- Mfr. Part No.:
- 417
- Manufacturer:
- Master Lock
N
Subtotal (1 unit)*
PHP1,015.75
(exc. VAT)
PHP1,137.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,015.75 |
*price indicative
- RS Stock No.:
- 949-802
- Mfr. Part No.:
- 417
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Material | Aluminium | |
| Product Type | Lockout Hasp | |
| Finish | Vinyl | |
| Staple Hole Diameter | 50mm | |
| Length | 124mm | |
| Width | 50mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Material Aluminium | ||
Product Type Lockout Hasp | ||
Finish Vinyl | ||
Staple Hole Diameter 50mm | ||
Length 124mm | ||
Width 50mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock Safety Hasp is a Durable locking device designed for enhanced security. Its primary function is to safeguard valuables against unauthorised access, making it an essential tool for protecting personal and commercial assets.
Constructed with high-quality materials for longevity
Weather-resistant design ensures reliable performance in various conditions
Compact size allows for easy transport and storage
Simple operation facilitates quick access without compromising security
Suitable for both indoor and outdoor use, expanding versatility
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
