- RS Stock No.:
- 789-3720
- Mfr. Part No.:
- 55A1121-24-2/6-9
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 789-3720
- Mfr. Part No.:
- 55A1121-24-2/6-9
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Type 55®
Type 55® wire is insulated with modified radiation cross-linked ETFE polymer. The dual wall Airframe construction of type 55® wire is used on numerous aircraft programmes. Also for industrial applications where high temperature rating is required. Dual wall has a 0.25mm total wall thickness & a contrasting core colour (blue) to act as a damage indicator.
Features & Benefits
• Single or dual wall construction
• Small size, ultra lightweight
• Mechanically rugged
• Exceptional resistance to most chemicals & electrical arc tracking
• Excellent shop handling, scrape abrasion & flexibility
• Not susceptible to UV & moisture degradation
• High quality scrape abrasion
• Cut through characteristics
• Single or dual wall construction
• Small size, ultra lightweight
• Mechanically rugged
• Exceptional resistance to most chemicals & electrical arc tracking
• Excellent shop handling, scrape abrasion & flexibility
• Not susceptible to UV & moisture degradation
• High quality scrape abrasion
• Cut through characteristics
Applications:
• Commercial wiring
• Avionics
• Satellites
• Aircraft
• Helicopters
• High performance military systems
• Avionics
• Satellites
• Aircraft
• Helicopters
• High performance military systems
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.24 mm² |
Sheath Colour | Blue/Red |
Cable Shape | Twisted Pair |
American Wire Gauge | 24 |
Core Strands | 19/36 |
Insulation Material | ETFE |
Outer Diameter | 2.72mm |
Voltage Rating | 600 V |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +150°C |
Conductor Material | Tinned Copper |
Standards Met | RoHS Compliant |
Fire Behaviour | Flame Retardant, Self-extinguishing |
Shield Type | Tinned Copper Braid |
Insulation Wall Thickness | 0.2mm |
Number of Strands | 19 |
Resistant To | Radiation |
Size of Strands | 36 AWG |