Kern HO 10K HL, HRA, HRB, HRC, HV Hardness Tester
- RS Stock No.:
- 908-378
- Mfr. Part No.:
- HO 10K
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP418,946.36
(exc. VAT)
PHP469,219.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP418,946.36 |
*price indicative
- RS Stock No.:
- 908-378
- Mfr. Part No.:
- HO 10K
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Model Number | HO 10K | |
| Product Type | Hardness Tester | |
| Accuracy | 0.01 | |
| Units Measured | HL, HRA, HRB, HRC, HV | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Model Number HO 10K | ||
Product Type Hardness Tester | ||
Accuracy 0.01 | ||
Units Measured HL, HRA, HRB, HRC, HV | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
The Kern UCI hardness testing device offers precise measurement for Rockwell, Brinell, and Vickers hardness standards. Engineered for versatility, it provides reliable results in a Compact design suitable for various applications.
Digital display enhances readability and ease of use
Includes a memory function for storing up to 1,000 results
Functions for averaging, limit-setting, and statistics improve testing accuracy
Compact dimensions ensure portability and convenience during use
Compatible with USB devices for seamless data management
Battery operation with a capacity of 3,200 mAh supports extended use
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
