- RS Stock No.:
- 277-9270
- Mfr. Part No.:
- ONYX2JA
- Manufacturer:
- Delta Plus
Discontinued product
- RS Stock No.:
- 277-9270
- Mfr. Part No.:
- ONYX2JA
- Manufacturer:
- Delta Plus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
This Delta Plus double shell safety helmet is equipped with a visor. It Features 3 textiles straps with 6 fixing points for a better spread of weight. It has balanced gravity center to prevent any musculoskeletal disorders for a prolonged use.
Replaceable headband for a better hygiene
Replaceable suspension for a better hygiene
EN 50365 standards
Shell material ABS
Replaceable suspension for a better hygiene
EN 50365 standards
Shell material ABS
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
Chin Strap Included | Yes |
Vented | No |
Integrated Eye Shield | Yes |
Adjustable Size | Yes |
Range | ONYX2 |