Centurion Safety Concept Core White Safety Helmet Ventilated Adjustable
- RS Stock No.:
- 265-5981
- Mfr. Part No.:
- S08CWFCBH
- Manufacturer:
- Centurion Safety
Subtotal (1 unit)*
PHP1,705.03
(exc. VAT)
PHP1,909.63
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- 20 unit(s) shipping from May 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,705.03 |
*price indicative
- RS Stock No.:
- 265-5981
- Mfr. Part No.:
- S08CWFCBH
- Manufacturer:
- Centurion Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Centurion Safety | |
| Colour | White | |
| Chin Strap Included | No | |
| Adjustable | Yes | |
| Ventilated | Yes | |
| Integrated Eye Shield | No | |
| Material | ABS | |
| Accessory Slots | Yes | |
| Integral Sweatband | Yes | |
| Peak Type | Short | |
| Suspension Adjustment Type | Ratchet | |
| Rain Gutter | No | |
| Series | Concept Core | |
| Standards/Approvals | EN 397 | |
| Product Type | Safety Helmet | |
| Select all | ||
|---|---|---|
Brand Centurion Safety | ||
Colour White | ||
Chin Strap Included No | ||
Adjustable Yes | ||
Ventilated Yes | ||
Integrated Eye Shield No | ||
Material ABS | ||
Accessory Slots Yes | ||
Integral Sweatband Yes | ||
Peak Type Short | ||
Suspension Adjustment Type Ratchet | ||
Rain Gutter No | ||
Series Concept Core | ||
Standards/Approvals EN 397 | ||
Product Type Safety Helmet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Centurion Safety product is a light, strong and comfortable helmet. It is manufactured from high quality, strong ABS material and is up to 20 percent lighter than most other helmets. It provides high safety with low weight thus reassuring strength with feel good comfort. It has a unique design and provides an extended nape that ensures increased neck protection.
Dry Tech Sweatband for maximum comfort, for extended periods of use
Cradle made from 6 Point Terylene webbing
Shell Material is ABS
Includes Combi accessory slot
Headband made from LDPE
The Centurion safety helmet has an in use life of up to 5 years
