- RS Stock No.:
- 181-2336
- Mfr. Part No.:
- E-MAN 7000 White
- Manufacturer:
- Alpha Solway
Discontinued product
- RS Stock No.:
- 181-2336
- Mfr. Part No.:
- E-MAN 7000 White
- Manufacturer:
- Alpha Solway
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Innovative Unvented Safety Helmet with Crashbox Impact Absorption System
Crashbox - the patented, double walled impact
absorption system located on the top of the helmet
Unvented
Slots (30mm) for hearing protection
6-point textile suspension harness
Ratchet - easy to adjust even with gloves on
Fleece sweatband
4-point self-releasing chin-strap mounts
E-visor rectractable full face shield, green
Adjustable padded headband
Applications
E-MAN 7000 is intended to be used in workplaces where the hazard of an electric arc flash is up to 7kA.
absorption system located on the top of the helmet
Unvented
Slots (30mm) for hearing protection
6-point textile suspension harness
Ratchet - easy to adjust even with gloves on
Fleece sweatband
4-point self-releasing chin-strap mounts
E-visor rectractable full face shield, green
Adjustable padded headband
Applications
E-MAN 7000 is intended to be used in workplaces where the hazard of an electric arc flash is up to 7kA.
Specifications
Attribute | Value |
---|---|
Colour | White |
Chin Strap Included | No |
Integrated Eye Shield | Yes |
Material | ABS |
Accessory Slots | Yes |
Integral Sweatband | Yes |
Complies with EN 397 | Yes |
Range | E-Man |
Additional EN Standards | EN 50365 |
Product Type | Safety Helmet |