Transcend MTS550T M.2 256 GB Internal SSD
- RS Stock No.:
- 187-1604
- Mfr. Part No.:
- TS256GMTS550T
- Manufacturer:
- Transcend
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 187-1604
- Mfr. Part No.:
- TS256GMTS550T
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model Number | MTS550T | |
| Form Factor | M.2 | |
| Memory Size | 256 GB | |
| Internal/External | Internal | |
| Product Type | SSD | |
| Height | 3.58 mm | |
| Industrial Grade | Yes | |
| Interface Type | SATA III | |
| Length | 42 mm | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | 0 °C | |
| NAND Type | TLC | |
| Standards/Approvals | FCC, EAC, CE | |
| Sub Type | SSD | |
| Width | 22 mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model Number MTS550T | ||
Form Factor M.2 | ||
Memory Size 256 GB | ||
Internal/External Internal | ||
Product Type SSD | ||
Height 3.58 mm | ||
Industrial Grade Yes | ||
Interface Type SATA III | ||
Length 42 mm | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature 0 °C | ||
NAND Type TLC | ||
Standards/Approvals FCC, EAC, CE | ||
Sub Type SSD | ||
Width 22 mm | ||
- COO (Country of Origin):
- TW
Space-saving M.2 form factor (42mm) – ideal for mobile computing devices
Supports DevSleep mode, which allows devices to completely shut down the SATA interface and conserve battery life unlike existing partial/slumber states (optional)
Supports S.M.A.R.T., TRIM and NCQ command
Supports Advanced Garbage Collection
Advanced Global Wear-Leveling and Block management for reliability
Built-in LDPC ECC (Error Correction Code) functionality
Great shock resistance
Non-volatile Flash Memory for outstanding data retention
Related links
- Transcend MTE110S M.2 256 GB Internal SSD
- Transcend MTE220S M.2 256 GB Internal SSD
- Transcend MTS950T M.2 256 GB Internal SSD
- Transcend MTS430S M.2 256 GB Internal SSD
- Kingston Design-In Industrial M.2 (2280) 256 GB Internal SSD
- Transcend TS256GMTE460T M.2 (2242) 256 GB Internal SSD
- Transcend TS256GMTE460T-I M.2 (2242) 256 GB Internal SSD
- Transcend MTE672A M.2 (2280) 256 GB Internal SSD
