Integral Memory INSSD2TM280NM2X M.2 (2280) 2 TB Internal Hard Drive
- RS Stock No.:
- 888-086
- Mfr. Part No.:
- INSSD2TM280NM2X
- Manufacturer:
- Integral Memory
N
This image is representative of the product range
Subtotal (1 unit)*
PHP58,489.48
(exc. VAT)
PHP65,508.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP58,489.48 |
*price indicative
- RS Stock No.:
- 888-086
- Mfr. Part No.:
- INSSD2TM280NM2X
- Manufacturer:
- Integral Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Integral Memory | |
| Sub Type | SSD | |
| Product Type | Hard Drive | |
| Model Number | INSSD2TM280NM2X | |
| Memory Size | 2TB | |
| Internal/External | Internal | |
| Form Factor | M.2 (2280) | |
| Interface Type | NVMe PCIe Gen 3 x4 | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Width | 22mm | |
| Length | 800μm | |
| Height | 80mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Integral Memory | ||
Sub Type SSD | ||
Product Type Hard Drive | ||
Model Number INSSD2TM280NM2X | ||
Memory Size 2TB | ||
Internal/External Internal | ||
Form Factor M.2 (2280) | ||
Interface Type NVMe PCIe Gen 3 x4 | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Width 22mm | ||
Length 800μm | ||
Height 80mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Integral Memory M.2 PCIe NVMe SSDs are up to seven times Faster in performance when compared to SATA SSDs and are compatible with most computing hardware and software that support the NVME standard, including small form factor machines (e.g Intel NUC), Ultrabooks and enthusiast desktops.
Compliant with NVMe 1.4
Non-volatile Flash Memory for outstanding data retention
Ultra-efficient Block Management and Wear Levelling
Related links
- Integral Memory INSSD2TM2280G4AP2X M.2 (2280) 2 TB Internal Hard Drive
- Integral Memory INSSD2TM280 M.2 (2280) 2 TB Internal Hard Drive
- Integral Memory INSSD2TM280NM3PX M.2 (2280) 2 TB Internal Hard Drive
- Integral Memory INSSD1TM280NM3PX M.2 (2280) 1 TB Internal Hard Drive
- Integral Memory INSSD1TM2280G4AP2X M.2 (2280) 1 TB Internal Hard Drive
- Integral Memory INSSD1TM280 M.2 (2280) 1 TB Internal Hard Drive
- KIOXIA LVD10Z001TG8 M.2 (2280) 2 TB Internal SSD
- Transcend TS2TMTE662A M.2 (2280) 2 TB Internal SSD
