Integral Memory INSSD256GM280NM2 M.2 (2280) 256 GB Internal Hard Drive
- RS Stock No.:
- 888-082
- Mfr. Part No.:
- INSSD256GM280NM2
- Manufacturer:
- Integral Memory
N
Subtotal (1 unit)*
PHP9,446.28
(exc. VAT)
PHP10,579.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,446.28 |
*price indicative
- RS Stock No.:
- 888-082
- Mfr. Part No.:
- INSSD256GM280NM2
- Manufacturer:
- Integral Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Integral Memory | |
| Memory Size | 256GB | |
| Model Number | INSSD256GM280NM2 | |
| Sub Type | SSD | |
| Product Type | Hard Drive | |
| Internal/External | Internal | |
| Form Factor | M.2 (2280) | |
| Interface Type | NVMe PCIe Gen 3 x4 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Length | 800μm | |
| Height | 80mm | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Integral Memory | ||
Memory Size 256GB | ||
Model Number INSSD256GM280NM2 | ||
Sub Type SSD | ||
Product Type Hard Drive | ||
Internal/External Internal | ||
Form Factor M.2 (2280) | ||
Interface Type NVMe PCIe Gen 3 x4 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Length 800μm | ||
Height 80mm | ||
Width 22mm | ||
- COO (Country of Origin):
- CN
The Integral Memory M.2 PCIe NVMe SSDs are up to seven times Faster in performance when compared to SATA SSDs and are compatible with most computing hardware and software that support the NVME standard, including small form factor machines (e.g Intel NUC), Ultrabooks and enthusiast desktops.
Compliant with NVMe 1.4
Non-volatile Flash Memory for outstanding data retention
Ultra-efficient Block Management and Wear Levelling
Related links
- Integral Memory INSSD256GM280NM2 M.2 (2280) 500 GB Internal Hard Drive
- Integral Memory INSSD256GM280 M.2 (2280) 256 GB Internal Hard Drive
- Lexar LNM100-256RB M.2 (2280) 256 GB Internal SSD
- Transcend MTE672A M.2 (2280) 256 GB Internal SSD
- Kingston Design-In Industrial M.2 (2280) 256 GB Internal SSD
- Transcend TS256GMTS970P M.2 (2280) 256 GB Internal SSD
- Silicon Power P34A60 M.2 (2280) 256 GB Internal SSD
- Transcend TS256GMTE672A-I M.2 (2280) 256 GB Internal SSD
