iStorage HDD 500 GB External Hard Disk Drive
- RS Stock No.:
- 783-366
- Mfr. Part No.:
- IS-DAP3-256-500-F
- Manufacturer:
- iStorage
N
This image is representative of the product range
Subtotal (1 unit)*
PHP35,194.19
(exc. VAT)
PHP39,417.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,194.19 |
*price indicative
- RS Stock No.:
- 783-366
- Mfr. Part No.:
- IS-DAP3-256-500-F
- Manufacturer:
- iStorage
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | iStorage | |
| Sub Type | Portable | |
| Memory Size | 500GB | |
| Product Type | Hard Disk Drive | |
| Internal/External | External | |
| Industrial Grade | Yes | |
| Form Factor | HDD | |
| Encryption Level | 256 bit AES XTS | |
| FIPS Validated | Yes | |
| Interface Type | USB 3.2 Gen 1 | |
| Self-Destruct | Yes | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS | |
| Width | 110mm | |
| Height | 43mm | |
| Length | 182mm | |
| Select all | ||
|---|---|---|
Brand iStorage | ||
Sub Type Portable | ||
Memory Size 500GB | ||
Product Type Hard Disk Drive | ||
Internal/External External | ||
Industrial Grade Yes | ||
Form Factor HDD | ||
Encryption Level 256 bit AES XTS | ||
FIPS Validated Yes | ||
Interface Type USB 3.2 Gen 1 | ||
Self-Destruct Yes | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS | ||
Width 110mm | ||
Height 43mm | ||
Length 182mm | ||
- COO (Country of Origin):
- CN
The iStorage diskAshur PRO3 is a state-of-the-art portable HDD designed to provide top-of-the-line data security for safeguarding valuable information. With its sleek design and user-friendly interface, it sets a new Benchmark in effortless data protection while offering enhanced portability and reliability. The device features essential iStorage technologies such as PIN protection and hardware encryption, combined with innovative advancements to deliver unmatched security. Additionally, the diskAshur PRO3 is TAA-compliant.
Ease of use
Enhanced encryption and physical security
Advanced firmware protection
Software free
Bootable feature
Unattended auto-lock
Backlit keypad
Related links
- iStorage HDD 2000 GB External Hard Disk Drive
- iStorage HDD 5000 GB External Hard Disk Drive
- iStorage Portable HDD 4 TB External Hard Disk Drive
- iStorage Portable HDD 1 TB External Hard Disk Drive
- iStorage diskAshur2 63 mm 500 GB External Hard Disk Drive
- iStorage Portable HDD 5000 GB External Hard Disk Drive
- iStorage diskAshur2 500 GB External External Hard Drive
- iStorage Portable SSD 512 GB External SSD
