Schneider Electric PFXYP6HDD1T SATA 1 TB Internal Hard Disk Drive
- RS Stock No.:
- 781-710
- Mfr. Part No.:
- PFXYP6HDD1T
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP44,676.76
(exc. VAT)
PHP50,037.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP44,676.76 |
*price indicative
- RS Stock No.:
- 781-710
- Mfr. Part No.:
- PFXYP6HDD1T
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Model Number | PFXYP6HDD1T | |
| Product Type | Hard Disk Drive | |
| Memory Size | 1TB | |
| Internal/External | Internal | |
| Form Factor | SATA | |
| Interface Type | SATA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Model Number PFXYP6HDD1T | ||
Product Type Hard Disk Drive | ||
Memory Size 1TB | ||
Internal/External Internal | ||
Form Factor SATA | ||
Interface Type SATA | ||
- COO (Country of Origin):
- CN
The Schneider Electric HDD delivers reliable internal mass storage designed for automation engineers and Advanced pc systems. with a SATA iii Interface and lightweight build, it ensures efficient data handling while reducing setup time. engineered for compatibility with ps6000 Advanced and standard box pcs, it combines intelligent design with dependable performance for seamless integration.
Includes 1tb storage capacity for extensive data management
Supports PS6000 Advanced and standard box pcs
Provides lightweight design at 0.25 kg for easy installation
Ensures Durable engineering for long-term reliability
Related links
- Schneider Electric 2.5 in 1 TB Internal Hard Disk Drive
- Seagate ST20000NT001 3.5 in 20 TB Internal Hard Disk Drive
- Seagate ST8000VN004 3.5 in 8 TB Internal Hard Disk Drive
- Seagate ST6000NM020B 3.5 in 6 TB Internal Hard Disk Drive
- Seagate ST8000NT001 3.5 in 8 TB Internal Hard Disk Drive
- Seagate BARRACUDA 2.5" 500 GB Internal Hard Disk Drive
- Seagate ST600MM0099 2.5 in 600 GB Internal Hard Disk Drive
- Integral Memory INSSD1TS625V2X 2.5 in SATA SSD 1 TB Internal Hard Drive
