Schneider Electric 2.5 in 128 GB Internal Solid State Contactor
- RS Stock No.:
- 758-731
- Mfr. Part No.:
- HMIYP6SSD128
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP29,184.99
(exc. VAT)
PHP32,687.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,184.99 |
*price indicative
- RS Stock No.:
- 758-731
- Mfr. Part No.:
- HMIYP6SSD128
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Memory Size | 128GB | |
| Sub Type | Solid State Modules | |
| Product Type | Solid State Contactor | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| NAND Type | MLC | |
| FIPS Validated | Not Validated | |
| Self-Destruct | No | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | SCIP | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Memory Size 128GB | ||
Sub Type Solid State Modules | ||
Product Type Solid State Contactor | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
NAND Type MLC | ||
FIPS Validated Not Validated | ||
Self-Destruct No | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals SCIP | ||
- COO (Country of Origin):
- CN
The Schneider Electric SSD disk offers reliable storage solutions, designed to enhance the performance of configured products while ensuring efficient data management and safety in various operating environments.
Internal drive with 128GB flash memory for optimal storage needs
Compatible with Harmony P6 range for seamless integration
Compact 2.5 inch size accommodates various device specifications
Operational temperature range from 0 to 55 °C for reliable performance
Storage temperature capability extends from -30 to 70 °C
Related links
- Transcend 2.5 in 128 GB Internal SSD
- Transcend TS128GSSD472K 2.5 in 128 GB Internal SSD
- Transcend TS128GSSD470P 2.5 in 128 GB Internal SSD
- Transcend TS128GSSD452K 2.5 in 128 GB Internal SSD
- Transcend PSD330 2.5 in 128 GB Internal SSD
- Transcend SSD370 2.5 in 128 GB Internal SSD
- Transcend SSD230S 2.5 in 128 GB Internal SSD
- Transcend SSD420 2.5 in 128 GB Internal SSD
