Transcend M.2 256 MB Internal SSD
- RS Stock No.:
- 683-214
- Mfr. Part No.:
- TS256GMTS960T-VS1
- Manufacturer:
- Transcend
Subtotal (1 unit)*
PHP23,898.17
(exc. VAT)
PHP26,765.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,898.17 |
*price indicative
- RS Stock No.:
- 683-214
- Mfr. Part No.:
- TS256GMTS960T-VS1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Memory Size | 256MB | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Height | 3.58mm | |
| Standards/Approvals | UKCA | |
| Length | 80mm | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Memory Size 256MB | ||
Product Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Height 3.58mm | ||
Standards/Approvals UKCA | ||
Length 80mm | ||
Width 22mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 256MB Memory size, M.2 Form Factor - TS256GMTS960T-VS1
This SSD is an internal M.2 storage device intended for embedded and industrial applications where compact, solid-state storage is required. It connects via a SATA III 6Gb/s Interface and is designed to operate across a wide temperature range for use in demanding environments.
Features and Benefits:
• 256MB cache for improved sustained data throughput
• 3D NAND provides higher density and endurance
• Industrial-grade construction for continuous operation
• Maximum operating temperature of 75°C for high‑temp environments
• SATA III 6Gb/s Interface for legacy SATA M.2 compatibility
• 3D NAND provides higher density and endurance
• Industrial-grade construction for continuous operation
• Maximum operating temperature of 75°C for high‑temp environments
• SATA III 6Gb/s Interface for legacy SATA M.2 compatibility
Applications
• Suitable for automation controllers in factory systems
• Ideal for industrial PCs in harsh thermal conditions
• Used with embedded systems requiring low‑profile storage
• Can be used for data logging in electronics test rigs
• Ideal for industrial PCs in harsh thermal conditions
• Used with embedded systems requiring low‑profile storage
• Can be used for data logging in electronics test rigs
What form factor does it use and how does that affect installation?
It uses an M.2 form factor in the 2280 length profile, which fits standard M.2 slots on many motherboards and embedded boards that accept 80mm modules.
How does the device handle low‑temperature operation?
It is rated to function down to −20°C, allowing deployment in chilled enclosures or seasonal outdoor equipment without additional thermal control.
What NAND technology is implemented and why is it relevant?
The drive uses 3D NAND, which stacks memory cells vertically to increase storage density and improve endurance characteristics for write‑heavy industrial tasks.
Are there approvals that indicate regional conformity?
The unit carries UKCA approval, indicating it meets the designated regulatory requirements for the United Kingdom market.
