Transcend 2.5 in 128 GB Internal SSD
- RS Stock No.:
- 683-195
- Mfr. Part No.:
- TS128GSSD420P
- Manufacturer:
- Transcend
Subtotal (1 unit)*
PHP76,109.24
(exc. VAT)
PHP85,242.35
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP76,109.24 |
*price indicative
- RS Stock No.:
- 683-195
- Mfr. Part No.:
- TS128GSSD420P
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Memory Size | 128GB | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | 2.5 in | |
| NAND Type | MLC | |
| Interface Type | SATA III 6 Gb/S | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Length | 100mm | |
| Height | 6.8mm | |
| Width | 69.85mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Memory Size 128GB | ||
Sub Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor 2.5 in | ||
NAND Type MLC | ||
Interface Type SATA III 6 Gb/S | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Length 100mm | ||
Height 6.8mm | ||
Width 69.85mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- TW
Transcend SSD, 128GB Memory size, 2.5 inches Form Factor - TS128GSSD420P
This SSD is a solid-state storage device designed for internal use in industrial and embedded environments where stable data retention and compatibility with legacy host Interfaces are required. It connects via the SATA III 6 Gb/s Interface and is supplied with multi-level cell flash to provide a balance between capacity and endurance for automation and electronic control systems.
Features and Benefits:
• 128GB capacity provides Compact local storage for system data
• MLC NAND yields improved write endurance over single-level options
• Industrial-grade classification supports demanding operational contexts
• Operates from -20°C to 75°C for wide thermal range operation
• 2.5in slim profile integrates into constrained drive bays
• SATA III 6 Gb/s Interface enables sustained data transfer rates
• MLC NAND yields improved write endurance over single-level options
• Industrial-grade classification supports demanding operational contexts
• Operates from -20°C to 75°C for wide thermal range operation
• 2.5in slim profile integrates into constrained drive bays
• SATA III 6 Gb/s Interface enables sustained data transfer rates
Applications
• Suitable for embedded controllers in factory automation
• Ideal for data logging in electrical testing rigs
• Used with industrial PCs in mechanical motion control
• Can be used for firmware storage in electronic instruments
• Used for onboard storage in server appliances requiring Compact form
• Ideal for data logging in electrical testing rigs
• Used with industrial PCs in mechanical motion control
• Can be used for firmware storage in electronic instruments
• Used for onboard storage in server appliances requiring Compact form
What physical form factor does it require for installation?
It fits into a 2.5in drive bay and mounts like a standard internal storage device.
Which NAND technology is employed and why does that matter?
The drive uses MLC flash, which provides a compromise between storage density and write endurance suited to frequent updates.
What operating temperatures can it withstand in deployed systems?
It is rated to function down to -20°C and up to 75°C, enabling use in both chilled and high-temperature enclosures.
Is the Interface compatible with common host controllers?
It employs a SATA III 6 Gb/s interface, allowing connection to controllers supporting SATA III speeds.
Are there approvals relevant to use in the UK?
It carries UKCA accreditation for regulatory acceptance within the United Kingdom.
Related links
- Transcend 2.5 in 128 GB Internal SSD
- Transcend SSD230S 2.5 in 128 GB Internal SSD
- Transcend SSD420 2.5 in 128 GB Internal SSD
- Transcend SSD452K2 2.5 in 128 GB Internal SSD
- Transcend TS128GSSD470P 2.5 in 128 GB Internal SSD
- Transcend PSD330 2.5 in 128 GB Internal SSD
- Transcend SSD370 2.5 in 128 GB Internal SSD
- Transcend SSD460K 2.5 in 128 GB Internal SSD
