Transcend M.2 128 GB Internal SSD

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
RS Stock No.:
683-191
Mfr. Part No.:
TS128GMTS960TI-VS1
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Sub Type

SSD

Product Type

SSD

Memory Size

128GB

Internal/External

Internal

Form Factor

M.2

Industrial Grade

Yes

NAND Type

3D

Interface Type

SATA III 6 Gb/S

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Height

3.58mm

Length

80mm

Standards/Approvals

UKCA

Width

22mm

COO (Country of Origin):
TW

Transcend SSD, 128GB Storage Capacity, M.2 Form Factor - TS128GMTS960TI-VS1


This solid-state drive provides compact, internal storage for industrial applications, designed as an M.2 form factor for integration into embedded systems. It connects via a SATA III 6 Gb/s Interface and uses 3D NAND memory to deliver non-volatile flash storage suited to automation and electronics equipment operating across a wide temperature range.

Features and Benefits:


• SATA III 6 Gb/s Interface for consistent data throughput
• 128GB capacity for local system storage and logging
• Industrial-grade design for prolonged operational duty
• Operates from -40°C to 85°C for extreme environments
• Low-profile 3.58mm height for tight enclosure fit
• 22mm width and 80mm length for standard M.2 2280 slots

Applications


• Suitable for factory automation controllers requiring solid-state storage
• Ideal for embedded computing in electrical cabinets and enclosures
• Used for data logging in mechanical testing and monitoring systems
• Can be used for onboard storage in instrumentation and control units

What physical size should I allow for mounting in a host board?


The module conforms to the M.2 2280 footprint with a width of 22mm and a length of 80mm for standard socket compatibility.

How does the device handle elevated operating temperatures?


It is specified to function continuously up to 85°C, enabling deployment near heat-producing components without thermal derating within that range.

Is the drive suitable for internal installation in sealed equipment?


Yes, it is intended as an internal drive for embedded systems and control hardware where enclosed installation is required.

What type of NAND memory is used and what is the implication?


The drive uses 3D NAND, providing higher-density flash suitable for Compact industrial storage needs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy