Transcend M.2 128 GB Internal SSD
- RS Stock No.:
- 683-184
- Mfr. Part No.:
- TS128GMTE712AI-VS1
- Manufacturer:
- Transcend
Subtotal (1 unit)*
PHP23,200.43
(exc. VAT)
PHP25,984.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,200.43 |
*price indicative
- RS Stock No.:
- 683-184
- Mfr. Part No.:
- TS128GMTE712AI-VS1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 128GB | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | NVMe PCIe Gen 4 x4 | |
| Encryption Level | 256 Bit AES Encryption | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 80mm | |
| Width | 22mm | |
| Standards/Approvals | UKCA | |
| Height | 3.58mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 128GB | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type NVMe PCIe Gen 4 x4 | ||
Encryption Level 256 Bit AES Encryption | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Length 80mm | ||
Width 22mm | ||
Standards/Approvals UKCA | ||
Height 3.58mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 128GB Memory size, M.2 Form Factor - TS128GMTE712AI-VS1
This SSD is a compact, industrial-grade solid-state drive designed for internal storage in embedded and industrial systems. It connects via a PCIe Gen4 x4 NVMe Interface to deliver fast solid-state storage suitable for automation and electronics applications. The device supports secure data protection and operates across a wide temperature range for use in demanding environments.
Features and Benefits:
• NVMe PCIe Gen4 x4 Interface for high-throughput data transfer
• 256-bit AES encryption to protect stored data
• 3D NAND density for consistent flash performance
• Industrial-grade construction for harsh-condition operation
• Wide operating temperature range from -40°C to 85°C
• Low-profile 3.58mm height for space-constrained installations
• 256-bit AES encryption to protect stored data
• 3D NAND density for consistent flash performance
• Industrial-grade construction for harsh-condition operation
• Wide operating temperature range from -40°C to 85°C
• Low-profile 3.58mm height for space-constrained installations
Applications
• Suitable for embedded control units in automation systems
• Ideal for industrial data logging and telemetry devices
• Used for storage in electrical control panels and drives
• Can be used for Compact computing modules in mechanical systems
• Ideal for industrial data logging and telemetry devices
• Used for storage in electrical control panels and drives
• Can be used for Compact computing modules in mechanical systems
What physical form factor does it use and how does that affect installation?
It uses the M.2 form factor in a 22mm width and 80mm length, enabling direct mounting on standard M.2 sockets commonly found on industrial motherboards and embedded modules.
Which temperature conditions can it reliably withstand during continuous operation?
The drive is rated to function across a minimum of -40°C up to a maximum of 85°C, supporting uninterrupted operation in both cold-start and high-temperature industrial scenarios.
How is data security implemented on the device?
Data confidentiality is provided by 256-bit AES encryption, enabling hardware-level protection of stored information without relying on host-side software.
Is the device intended for internal or external deployment?
It is designed as an internal storage solution to be mounted inside equipment racks, control cabinets, or embedded system housings.
Related links
- Transcend M.2 128 GB Internal SSD
- Transcend MTE110S M.2 128 GB Internal SSD
- Transcend MTS430S M.2 128 GB Internal SSD
- Transcend MTS830S M.2 128 GB Internal SSD
- Integral Memory SSD M.2 128 GB Internal SSD
- Schneider Electric HMIYP6M2128LCTO M.2 128 GB Internal SSD
- Schneider Electric M.2 128 GB Internal Hard Drive
- Transcend M.2 512 GB Internal SSD
