Transcend M.2 256 MB Internal SSD
- RS Stock No.:
- 683-107
- Mfr. Part No.:
- TS256GMTE470AI-VS1
- Manufacturer:
- Transcend
Subtotal (1 unit)*
PHP36,293.95
(exc. VAT)
PHP40,649.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,293.95 |
*price indicative
- RS Stock No.:
- 683-107
- Mfr. Part No.:
- TS256GMTE470AI-VS1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 256MB | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 | |
| NAND Type | 3D | |
| Interface Type | NVMe PCIe Gen 3 x4 | |
| Encryption Level | 256 Bit AES Encryption | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Height | 2.23mm | |
| Length | 42mm | |
| Standards/Approvals | UKCA | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 256MB | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 | ||
NAND Type 3D | ||
Interface Type NVMe PCIe Gen 3 x4 | ||
Encryption Level 256 Bit AES Encryption | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Height 2.23mm | ||
Length 42mm | ||
Standards/Approvals UKCA | ||
Width 22mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 256MB Memory size, M.2 Form Factor - TS256GMTE470AI-VS1
This SSD is a Compact internal storage device designed for high-performance data tasks in industrial settings. It connects via a PCIe Gen3 x4 NVMe Interface and is intended for embedding into systems that require fast solid-state storage with robust operating temperature tolerance.
Features and Benefits:
• NVMe PCIe Gen3 x4 Interface delivers low-latency data transfer
• 3D NAND provides dense, reliable flash storage
• AES-256 encryption secures data at hardware level
• Industrial-grade construction supports harsh environments
• Operating range from −40 to 85°C enables high-temperature use
• UKCA certification ensures regulatory acceptance in the UK
• 3D NAND provides dense, reliable flash storage
• AES-256 encryption secures data at hardware level
• Industrial-grade construction supports harsh environments
• Operating range from −40 to 85°C enables high-temperature use
• UKCA certification ensures regulatory acceptance in the UK
Applications
• Suitable for automation controllers requiring internal flash
• Ideal for embedded electronics in industrial machinery
• Used with electrical control cabinets for secure storage
• Can be used for mechanical system data-logging devices
• Suitable for Compact boards needing a low-profile module
• Ideal for embedded electronics in industrial machinery
• Used with electrical control cabinets for secure storage
• Can be used for mechanical system data-logging devices
• Suitable for Compact boards needing a low-profile module
What form factor should I expect when designing a PCB slot for this module?
The drive uses an M.2 form factor with a 22mm width, requiring an M.2 socket that accepts this board profile.
How much volatile buffer memory is available to assist with burst transfers?
There is 256 MB of onboard memory available to support caching and improve sustained write performance.
Does the device support use in sealed enclosures exposed to elevated temperatures?
Yes, it is rated to operate continuously up to 85°C, making it suitable for enclosed spaces with high thermal load.
What type of NAND flash technology is implemented and why does that matter?
The unit employs 3D NAND, which offers greater bit density and endurance characteristics beneficial for frequent write cycles.
