Transcend 2.5 in 1 TB Internal SSD
- RS Stock No.:
- 683-106
- Mfr. Part No.:
- TS1TSSD460K-VS1
- Manufacturer:
- Transcend
Subtotal (1 unit)*
PHP77,148.76
(exc. VAT)
PHP86,406.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP77,148.76 |
*price indicative
- RS Stock No.:
- 683-106
- Mfr. Part No.:
- TS1TSSD460K-VS1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Memory Size | 1TB | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Height | 6.8mm | |
| Standards/Approvals | UKCA | |
| Width | 69.85mm | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Memory Size 1TB | ||
Sub Type SSD | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Height 6.8mm | ||
Standards/Approvals UKCA | ||
Width 69.85mm | ||
Length 100mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 1TB Memory size, 2.5 inches Form Factor - TS1TSSD460K-VS1
This solid-state drive provides high-capacity internal storage for industrial computing and embedded systems, offering a reliable medium for data-intensive tasks in automation, electronics and mechanical control environments. It connects via a SATA III 6Gb/s Interface and is designed for installation in standard 2.5in bays, delivering 1TB of 3D NAND storage for sustained read/write workloads in demanding operating contexts.
Features and Benefits:
• 1TB capacity for extensive on-board data retention and logging
• SATA III 6Gb/s Interface for sustained high-throughput transfers
• 3D NAND memory for dense flash storage and endurance
• Industrial-grade construction for prolonged field serviceability
• Operating range -20 to 75°C for high-temperature tolerance
• UKCA approval for use within compliant supply chains
• SATA III 6Gb/s Interface for sustained high-throughput transfers
• 3D NAND memory for dense flash storage and endurance
• Industrial-grade construction for prolonged field serviceability
• Operating range -20 to 75°C for high-temperature tolerance
• UKCA approval for use within compliant supply chains
Applications
• Suitable for industrial controllers requiring large local storage
• Ideal for data logging in automation and test rigs
• Used with embedded HMIs and operator terminals needing fast storage
• Can be used for firmware hosting in electrical distribution systems
• Suitable for archival storage in mechanical diagnostics equipment
• Ideal for data logging in automation and test rigs
• Used with embedded HMIs and operator terminals needing fast storage
• Can be used for firmware hosting in electrical distribution systems
• Suitable for archival storage in mechanical diagnostics equipment
What form factor is required for installation?
It fits a 2.5in drive bay and mounts using typical 2.5in screw points for integration into standard drive trays and enclosures.
How Compact is the drive for rack or panel-mounted devices?
The unit is a slim 6.8mm profile, enabling use in space-constrained chassis and thin client installations.
What environmental temperatures can it tolerate during operation?
It operates across a wide thermal span from -20°C up to a maximum of 75°C to suit elevated-temperature industrial sites.
Is the product suitable for internal system integration?
Yes, it is designed as an internal storage device for direct connection to host boards via a SATA interface.
Which physical footprint should technicians allow for integration?
The drive measures 100mm in length and 69.85mm in width for accurate tray and bay planning.
Related links
- Transcend 2.5 in 1 TB Internal SSD
- Transcend SSD460K 2.5 in 1 TB Internal SSD
- Transcend 2.5 in 4 TB Internal SSD
- Transcend 2.5 in 2 TB Internal SSD
- Transcend SSD420 2.5 in 1 TB Internal SSD
- Transcend SSD230S 2.5 in 1 TB Internal SSD
- Transcend TS1TSSD452K 2.5 in 1 TB Internal SSD
- Transcend TS1TSSD470A 2.5 in 1 TB Internal SSD
