Transcend M.2 256 MB Internal SSD
- RS Stock No.:
- 682-741
- Mfr. Part No.:
- TS256GMTS570TI-VS1
- Manufacturer:
- Transcend
Subtotal (1 unit)*
PHP35,943.69
(exc. VAT)
PHP40,256.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,943.69 |
*price indicative
- RS Stock No.:
- 682-741
- Mfr. Part No.:
- TS256GMTS570TI-VS1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Memory Size | 256MB | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Height | 3.85mm | |
| Standards/Approvals | UKCA | |
| Width | 22mm | |
| Length | 42mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Memory Size 256MB | ||
Sub Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Height 3.85mm | ||
Standards/Approvals UKCA | ||
Width 22mm | ||
Length 42mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 256MB Memory size, 42mm Length - TS256GMTS570TI-VS1
This M.2 SATA SSD is an industrial-grade solid-state drive designed for internal storage in embedded and industrial systems. It connects via a SATA III 6Gb/s Interface and is intended for use where compact, low-profile storage is required in harsh environments. The device conforms to UKCA standards and employs 3D NAND memory to meet sustained read/write demands typical in automation and control equipment.
Features and Benefits:
• Supports SATA III 6Gb/s for fast sustained data transfer
• Operates across -40 to 85°C for extreme temperature resilience
• Industrial-grade build provides extended operational durability
• Low-profile 3.85mm height enables tight enclosure integration
• Uses 3D NAND for high-density, efficient flash storage
• Internal M.2 22x42mm format allows direct board mounting
• Operates across -40 to 85°C for extreme temperature resilience
• Industrial-grade build provides extended operational durability
• Low-profile 3.85mm height enables tight enclosure integration
• Uses 3D NAND for high-density, efficient flash storage
• Internal M.2 22x42mm format allows direct board mounting
Applications
• Suitable for industrial automation controllers requiring rugged storage
• Ideal for electronics test rigs with constrained component space
• Used for data logging in electrical distribution and monitoring units
• Can be used for machine Vision systems needing reliable local storage
• Ideal for electronics test rigs with constrained component space
• Used for data logging in electrical distribution and monitoring units
• Can be used for machine Vision systems needing reliable local storage
What physical form factor does it use and how does that aid integration?
It uses the Compact M.2 22x42mm form factor which fits small PCBs and mezzanine slots, simplifying integration into Compact control panels and embedded assemblies.
How does the drive cope with elevated operating temperatures during continuous use?
The drives rated maximum operating temperature of 85°C supports continuous operation in heat-prone enclosures and near power-dense components.
What NAND technology is employed and what is the operational advantage?
It utilises 3D NAND, which increases storage density and endurance per die, benefiting applications with sustained write cycles and limited space for multiple drives.
Is the product suitable for internal installation in industrial equipment?
Yes, it is designed as an internal M.2 SSD for direct installation within industrial and embedded devices.
