Transcend M.2 1 TB Internal SSD
- RS Stock No.:
- 682-739
- Mfr. Part No.:
- TS1TMTE730P
- Manufacturer:
- Transcend
Subtotal (1 unit)*
PHP160,636.15
(exc. VAT)
PHP179,912.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP160,636.15 |
*price indicative
- RS Stock No.:
- 682-739
- Mfr. Part No.:
- TS1TMTE730P
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 1TB | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | NVMe PCIe Gen 4 x4 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Height | 3.88mm | |
| Standards/Approvals | UKCA | |
| Width | 22mm | |
| Length | 110mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 1TB | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type NVMe PCIe Gen 4 x4 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Height 3.88mm | ||
Standards/Approvals UKCA | ||
Width 22mm | ||
Length 110mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 1TB Memory size, NVMe PCIe Gen 4 x4 Interface Type - TS1TMTE730P
This SSD is an internal high-performance storage device designed for industrial computing and embedded systems, delivering fast NVMe data transfer over a PCIe Gen4 x4 interface. It is intended for applications that demand sustained operation across a wide temperature range and adherence to UKCA conformity for regional deployments.
Features and Benefits:
• NVMe PCIe Gen4 x4 Interface enabling accelerated data throughput
• 1TB capacity supporting large datasets and application images
• 3D NAND architecture providing enhanced storage endurance
• Industrial-grade construction permitting prolonged field operation
• Operating range from -40°C to 85°C allowing deployment in harsh environments
• UKCA approval facilitating use within regulated UK installations
• 1TB capacity supporting large datasets and application images
• 3D NAND architecture providing enhanced storage endurance
• Industrial-grade construction permitting prolonged field operation
• Operating range from -40°C to 85°C allowing deployment in harsh environments
• UKCA approval facilitating use within regulated UK installations
Applications
• Suitable for servers handling industrial control and telemetry
• Ideal for embedded systems in automation and robotics
• Used for workstations performing engineering simulation and analysis
• Can be used for data logging in electrical and mechanical test rigs
• Suitable for rugged field devices requiring Compact internal storage
• Ideal for embedded systems in automation and robotics
• Used for workstations performing engineering simulation and analysis
• Can be used for data logging in electrical and mechanical test rigs
• Suitable for rugged field devices requiring Compact internal storage
What form factor should I expect for board integration?
The device uses an M.2 form factor tailored for insertion into compatible M.2 sockets on motherboards and carrier boards.
How does the product support space-constrained designs?
Its low profile with a 3.88mm height permits installation where vertical clearance is limited.
What thermal conditions can it withstand during continuous use?
It is specified to operate continuously between -40°C and 85°C, accommodating both sub-zero and high-temperature environments.
Is this suitable for long-term deployment in industrial equipment?
The industrial-grade build and 3D NAND memory make it appropriate for extended operational lifecycles in industrial settings.
Related links
- Transcend M.2 1 TB Internal SSD
- Transcend MTE220S M.2 1 TB Internal SSD
- Transcend MTS970P M.2 (2280) 1 TB Internal SSD
- Transcend TS1TMTE470A M.2 (2242) 1 TB Internal SSD
- Transcend MTS560T-I M.2 (2242) 1 TB Internal SSD
- Samsung Samsung SSD 990 PRO With Heatsink M.2 1 TB Internal SSD
- Transcend TS1TMTE460T M.2 (2242) 1 TB Internal SSD
- Transcend TS1TMTS970A M.2 (2280) 1 TB Internal SSD
