Verbatim Vx500 2TB 2 TB External Hard Drive
- RS Stock No.:
- 358-881
- Mfr. Part No.:
- 47454
- Manufacturer:
- Verbatim
Subtotal (1 unit)*
PHP34,539.61
(exc. VAT)
PHP38,684.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 181 unit(s) shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,539.61 |
*price indicative
- RS Stock No.:
- 358-881
- Mfr. Part No.:
- 47454
- Manufacturer:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Product Type | Hard Drive | |
| Memory Size | 2TB | |
| Model Number | Vx500 2TB | |
| Sub Type | SSD | |
| Internal/External | External | |
| Industrial Grade | No | |
| Interface Type | USB 3.2 | |
| Height | 30mm | |
| Standards/Approvals | RoHS | |
| Width | 90mm | |
| Length | 180mm | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Product Type Hard Drive | ||
Memory Size 2TB | ||
Model Number Vx500 2TB | ||
Sub Type SSD | ||
Internal/External External | ||
Industrial Grade No | ||
Interface Type USB 3.2 | ||
Height 30mm | ||
Standards/Approvals RoHS | ||
Width 90mm | ||
Length 180mm | ||
- COO (Country of Origin):
- CN
The Verbatim Vx500 External SSD uses high speed flash memory and a USB 3.2 Generation 2 controller, optimized to provide unparalleled performance.
USB 3.2 Gen 2 Performance
Sleek space grey aluminum design
Small in size 92mm x 29mm x 9mm or 29 grams
Supplied with USB-C & USB-A cables
Related links
- Verbatim Vx500 1TB 1 TB External Hard Drive
- Verbatim Store 'n' Go 2.5 in 2 TB External Portable Hard Drive
- Transcend StoreJet 25M3 2.5 in 2 TB External External Hard Drive
- Integral Memory INSSD2TPORT3.2SLIMXS Portable SSD 2 TB External Hard Drive
- Silicon Power Armor A30 2 TB External External Hard Drive
- iStorage diskAshur2 2 TB External External Hard Drive
- Transcend StoreJet 25C3S 2.5 in 2 TB External External Hard Drive
- Verbatim Vi5000 2TB M.2 2 TB Internal Hard Drive
