Hewlett Packard SFF 1.2 TB Hard Drive
- RS Stock No.:
- 330-989
- Distrelec Article No.:
- 302-34-022
- Mfr. Part No.:
- 872479-B21
- Manufacturer:
- Hewlett Packard
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 330-989
- Distrelec Article No.:
- 302-34-022
- Mfr. Part No.:
- 872479-B21
- Manufacturer:
- Hewlett Packard
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hewlett Packard | |
| Product Type | Hard Drive | |
| Memory Size | 1.2TB | |
| Form Factor | SFF | |
| Interface Type | SAS | |
| Standards/Approvals | No | |
| Height | 15.6mm | |
| Select all | ||
|---|---|---|
Brand Hewlett Packard | ||
Product Type Hard Drive | ||
Memory Size 1.2TB | ||
Form Factor SFF | ||
Interface Type SAS | ||
Standards/Approvals No | ||
Height 15.6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- Hewlett Packard Hard Drive
- Sefram Data Acquisition Module for Use with DAS1700 2 TB Hard Drive
- Silicon Power Armor A30 2 TB External External Hard Drive
- Phoenix Contact DRBAAZ Portable 2 TB Internal Hard Drive
- Integral Memory INSSD2TS625V2X 2.5 in SATA SSD 2 TB Internal Hard Drive
- Integral Memory INSSD2TPORT3.2SLIMXS Portable SSD 2 TB External Hard Drive
- Apricorn Aegis Padlock DT Portable 2 TB External Portable Hard Drive
- Seagate ST20000NM007D 16 TB Hard Disk Drive
