Transcend TS128GMTE662P-I M.2 (2280) 128 GB Internal SSD
- RS Stock No.:
- 175-046
- Mfr. Part No.:
- TS128GMTE662P-I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
PHP34,726.25
(exc. VAT)
PHP38,893.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,726.25 |
*price indicative
- RS Stock No.:
- 175-046
- Mfr. Part No.:
- TS128GMTE662P-I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Model Number | TS128GMTE662P-I | |
| Memory Size | 128GB | |
| Internal/External | Internal | |
| Form Factor | M.2 (2280) | |
| Industrial Grade | Yes | |
| NAND Type | 3D TLC | |
| Interface Type | PCIe Gen 3.0 x4 NVMe | |
| Encryption Level | AES-256 | |
| Self-Destruct | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, PCI, FCC, CE, UKCA, BSMI | |
| Height | 3.88mm | |
| Length | 80mm | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Product Type SSD | ||
Model Number TS128GMTE662P-I | ||
Memory Size 128GB | ||
Internal/External Internal | ||
Form Factor M.2 (2280) | ||
Industrial Grade Yes | ||
NAND Type 3D TLC | ||
Interface Type PCIe Gen 3.0 x4 NVMe | ||
Encryption Level AES-256 | ||
Self-Destruct No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, PCI, FCC, CE, UKCA, BSMI | ||
Height 3.88mm | ||
Length 80mm | ||
Width 22mm | ||
- COO (Country of Origin):
- TW
Transcend SSD Hard Drive, 128GB Capacity, NVMe PCIe Gen 3 x 4 Interface - TS128GMTE662P-I
This solid state drive offers a robust 128GB capacity. The M.2 2280 form factor ensures a compact design suitable for various applications. Engineered with NVMe PCIe Gen 3 x 4 interface, it provides high-speed data transfer essential for system performance. With dimensions of 80 x 22 x 3.88mm and a weight of just 9g, this internal SSD is perfect for space-constrained environments.
Features & Benefits
• Delivers sequential read speeds of up to 3400MB/s for rapid data access
• Utilises 3D TLC NAND technology for improved durability and efficiency
• Designed to operate within a wide temperature range of -40°C to +85°C for industrial use
• Power Loss Protection feature safeguards data integrity during outages
• Enhances performance with DDR4 DRAM cache for quicker processes
• Supports S.M.A.R.T. feature for proactive drive health monitoring
Applications
• Used for high-performance in automation and industrial systems
• Suitable for electronic devices requiring reliable internal storage
• Ideal for compact computing systems, including laptops and embedded devices
• Utilised in environments where thermal stability is critical
What advantages does the technology behind this drive offer for industrial environments?
Utilising 3D TLC NAND technology, it offers efficiency and enhanced endurance, addressing the demands of industrial applications that require reliable data storage.
How does the drive maintain stability when exposed to varying temperatures?
Its design allows operation within a -40°C to +85°C temperature range, ensuring performance reliability under extreme conditions, making it suitable for diverse industrial settings.
What measures are taken to prevent data loss during unexpected power outages?
The Power Loss Protection feature halts write commands when voltage drops, thereby ensuring that all written data remains intact and preventing corruption.
Which applications benefit most from the high-speed capabilities of this drive?
High-speed read and write capabilities make it suitable for data-intensive applications, including video editing, real-time analytics, and high-speed data retrieval tasks in automation systems.
Related links
- Transcend TS128GMTE672A-I M.2 (2280) 128 GB Internal SSD
- Transcend TS128GMTS970A-I M.2 (2280) 128 GB Internal SSD
- Transcend TS128GMTS970P M.2 (2280) 128 GB Internal SSD
- Kingston Design-In Industrial M.2 (2280) 128 GB Internal SSD
- Transcend TS128GMTE652T M.2 2280-D2-M 128 GB Internal SSD
- Integral Memory INSSD128GM280 M.2 (2280) 128 GB Internal Hard Drive
- Transcend TS256GMTE672A-I M.2 (2280) 256 GB Internal SSD
- Transcend TS512GMTE672A-I M.2 (2280) 512 GB Internal SSD
