TP-Link Adapter 78.5 x 120.8 x 21.5 mm RJ45

Subtotal (1 unit)*

PHP1,873.78

(exc. VAT)

PHP2,098.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 63 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,873.78

*price indicative

RS Stock No.:
286-4643
Mfr. Part No.:
TG-3468
Manufacturer:
TP-Link
Find similar products by selecting one or more attributes.
Select all

Brand

TP-Link

Interface Type

RJ45

Product Type

Hard Drive Adapter

Accessory Type

Adapter

Dimensions

78.5 x 120.8 x 21.5 mm

Standards/Approvals

FCC, RoHS, CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The TP-Link Gigabit PCI Express Network Adapter is a reliable and smart choice for users looking to enhance their network connectivity and enjoy high-speed data transfer.

Speed

Reliability

Ease of use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy