StarTech.com Adapter 410 mm USB
- RS Stock No.:
- 847-730
- Mfr. Part No.:
- USB31CSAT3M2E
- Manufacturer:
- StarTech.com
N
Subtotal (1 unit)*
PHP5,154.96
(exc. VAT)
PHP5,773.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,154.96 |
*price indicative
- RS Stock No.:
- 847-730
- Mfr. Part No.:
- USB31CSAT3M2E
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Interface Type | USB | |
| Accessory Type | Adapter | |
| Product Type | SATA Adapter | |
| Dimensions | 410 mm | |
| Supported Number of Drives | 2 | |
| Standards/Approvals | CE/FCC/ICES EMC | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Interface Type USB | ||
Accessory Type Adapter | ||
Product Type SATA Adapter | ||
Dimensions 410 mm | ||
Supported Number of Drives 2 | ||
Standards/Approvals CE/FCC/ICES EMC | ||
- COO (Country of Origin):
- VN
The StarTech.com USB-C/USB-A to M.2 NVMe and SATA Adapter offers versatile connectivity for M.2 NVMe and 2.5in/3.5in SATA SSDs/HDDs, enabling high speed 10Gbps data transfer with ease of use.
Supports M.2 NVMe and SATA drives with up to 700 MB/s write speeds over NVMe
Includes integrated USB-C cable with USB-A adapter for broad compatibility on various host devices
Lightweight and Compact design for portability and easy integration into any toolkit
Driverless operation on Windows, macOS, and Linux ensures user-friendly setup
Related links
- StarTech.com 2.5 in, 3.5 in SATA or IDE Hard Drive Adapter 70 x 43 x 18 mm USB
- StarTech.com 2.5 in, 3.5 in USB to SATA Adapter 85 x 15 x 14 mm USB
- StarTech.com 2.5 in USB to SATA Adapter 500 x 9 x 49 mm USB 3.0
- StarTech.com 2.5 in USB to SATA Adapter 45 x 43 x 5 mm USB 3.1 Gen 2
- StarTech.com M2 Adapter 179 x 110 x 121 mm PCIe
- StarTech.com 3.5 in IDE to SATA Adapter 75.5 x 23 x 20 mm IDE
- StarTech.com 2.5 in SATA Adapter Converter 145 x 25 x 100 mm SATA
- StarTech.com 3.5 in Host Adapter 51 x 30 x 8 mm Micro SATA

