RS PRO Black Polyamide Hand Wheel, 80mm diameter
- RS Stock No.:
- 346-8746
- Manufacturer:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 346-8746
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Handle Type | Revolving | |
| Wheel Diameter | 80mm | |
| Mounting Hole Diameter | 8mm | |
| Mounting Hole Depth | 17mm | |
| Drilled Hub | Yes | |
| Wheel Material | Polyamide | |
| Insert Material | Steel | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Handle Type Revolving | ||
Wheel Diameter 80mm | ||
Mounting Hole Diameter 8mm | ||
Mounting Hole Depth 17mm | ||
Drilled Hub Yes | ||
Wheel Material Polyamide | ||
Insert Material Steel | ||
Colour Black | ||

