SAM 550 mm Stainless Steel Plasterboard Reciprocating Saw Blade, 7 TPI

Subtotal (1 unit)*

PHP5,268.42

(exc. VAT)

PHP5,900.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,268.42

*price indicative

RS Stock No.:
266-8318
Mfr. Part No.:
B-747
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Blade Length

550mm

Product Type

Hand Saw

Saw Blade Type

Reciprocating Saw Blade

Blade Thickness

7mm

Teeth per Inch

7

Material

Stainless Steel

Material Cut

Plasterboard

Standards/Approvals

No

RoHS Status: Exempt

The SAM handsaw for plasterboard that is treated blade and teeth. Two material handle, screwed for left and right handed users.

Handle enabling cutting at 45 degree and 90 degree