HAZET 390 mm, 24 TPI Hacksaw

Subtotal (1 unit)*

PHP4,923.13

(exc. VAT)

PHP5,513.91

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP4,923.13

*price indicative

RS Stock No.:
644-827
Mfr. Part No.:
1980N
Manufacturer:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Product Type

Saw

Saw Blade Type

Hacksaw

Blade Length

390mm

Teeth per Inch

24

Blade Material

High Speed Steel

Standards/Approvals

DIN 6494

Non Compliant

COO (Country of Origin):
DE
The HAZET Hack Saw designed to deliver precision and performance in woodworking tasks. With a focus on craftsmanship, this saw includes essential components to enhance user experience and ensure effective operation. The saw is compatible with specific blade sizes, guaranteeing versatility in various projects, while its construction reflects Durable engineering that stands the test of time. This data sheet serves as a comprehensive guide for users looking to maximise the functionality of their woodworking tools.

Includes a saw blade tensioning end screw for improved blade stability

Comes with one saw blade featuring 24 teeth per inch for efficient cutting

Designed for saw blades measuring 300 mm, expanding its utility

Constructed in accordance with DIN 6494 form A for industry standards

Dimensions measure 390 mm in length for a Compact and manageable size

Weighs only 0.72 kg, making it lightweight and easy to handle

Related links