Subtotal (1 unit)*
PHP1,100.19
(exc. VAT)
PHP1,232.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,100.19 |
*price indicative
- RS Stock No.:
- 602-528
- Mfr. Part No.:
- 6500480
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Hand Saw | |
| Blade Length | 145mm | |
| Saw Blade Type | Bimetal | |
| Standards/Approvals | No | |
| Material Cut | Metal | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Hand Saw | ||
Blade Length 145mm | ||
Saw Blade Type Bimetal | ||
Standards/Approvals No | ||
Material Cut Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Small saw for metal PUK is a precision tool designed for cutting through various metal materials with ease and accuracy. Featuring a bright-nickel plated surface, this saw offers both durAbility and enhanced cutting performance. Its bimetal construction allows for extended use, making it suitable for professionals and DIY enthusiasts alike. With a total length of 390 mm and a leaf length of 145 mm, this saw delivers the necessary reach and flexibility for intricate metalwork tasks. The Ability to utilise the saw blade on both sides further extends its versatility, ensuring optimal handling and efficiency in demanding conditions.
Bright nickel plated surface enhances durability and cut performance
Bimetal construction ensures extended lifespan and effectiveness
Total length of 390 mm provides the needed reach for various applications
Leaf length of 145 mm allows for precise control during cutting
Saw blade can be used on both sides for enhanced versatility
Ideal for cutting through various types of metal, making it suitable for professional and DIY use
Related links
- CK 150 mm Metal, Plastic Bimetal
- CK 145 mm, 6 TPI Hand Saw
- Siemens 3NJ6900 Analogue Panel Ammeter 300 A AC Bimetal
- Siemens 3NJ6900 Analogue Panel Ammeter 50 A AC Bimetal
- Siemens 3NJ6900 Analogue Panel Ammeter 400 A AC Bimetal
- Siemens SENTRON Analogue Panel Ammeter 200 A AC Bimetal
- Siemens SENTRON Analogue Panel Ammeter 150 A AC Bimetal
- Siemens 3NJ6900 Analogue Panel Ammeter 150 A AC Bimetal
