Bahco 240 mm Wood Reciprocating Saw Blade, 17 TPI
- RS Stock No.:
- 470-387
- Mfr. Part No.:
- PC-9-9/17-PS-B
- Manufacturer:
- Bahco
Subtotal (1 unit)*
PHP2,303.55
(exc. VAT)
PHP2,579.98
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,303.55 |
*price indicative
- RS Stock No.:
- 470-387
- Mfr. Part No.:
- PC-9-9/17-PS-B
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Blade Length | 240mm | |
| Product Type | Hand Saw Blade | |
| Saw Blade Type | Reciprocating Saw Blade | |
| Blade Thickness | 0.5mm | |
| Teeth per Inch | 17 | |
| Material Cut | Wood | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Blade Length 240mm | ||
Product Type Hand Saw Blade | ||
Saw Blade Type Reciprocating Saw Blade | ||
Blade Thickness 0.5mm | ||
Teeth per Inch 17 | ||
Material Cut Wood | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Bahco Replacement Blade is designed for fine, cross, angle, and rip cuts. Its pull action allows for a thin 0.5 mm blade with a minimal 0.75 mm kerf, requiring less force. One side features extra-fine hard point JT teething for precise cuts in wood and materials like plastic tubes, while the other side has progressive rip cut teething for cutting along wood fibbers. The flexible blade enables excellent cuts close to other surfaces.
Two component plastic handle ensures a comfortable and safe grip
Comfortable screwed two component handle
Double edge fine cut Pull saw for fine angle and rip cut
Extra fine hardpoint triple edge JT tooth design
