Bahco 300 mm, 12 TPI Hardpoint
- RS Stock No.:
- 470-380
- Mfr. Part No.:
- PC-12-TEN
- Manufacturer:
- Bahco
Subtotal (1 unit)*
PHP2,947.54
(exc. VAT)
PHP3,301.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,947.54 |
*price indicative
- RS Stock No.:
- 470-380
- Mfr. Part No.:
- PC-12-TEN
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Hand Saw | |
| Saw Blade Type | Hardpoint | |
| Blade Length | 300mm | |
| Teeth per Inch | 12 | |
| Blade Material | Metal | |
| Blade Thickness | 750μm | |
| Standards/Approvals | No | |
| Material Cut | Small Diameter Timber, Medium Thick Material | |
| Handle Material | 2 Component with Rubber Grip | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Hand Saw | ||
Saw Blade Type Hardpoint | ||
Blade Length 300mm | ||
Teeth per Inch 12 | ||
Blade Material Metal | ||
Blade Thickness 750μm | ||
Standards/Approvals No | ||
Material Cut Small Diameter Timber, Medium Thick Material | ||
Handle Material 2 Component with Rubber Grip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Bahco Hand Saw, 300mm Blade Length, 0.75mm Blade Thickness - PC-12-TEN
This hand saw is a manual cutting tool designed for controlled sawing of timber and similar materials. It combines a hardpoint metal blade with an ergonomically shaped handle for hand-held use in carpentry and general woodworking tasks where precise, steady cuts are required.
Features and Benefits:
• Hardpoint teeth deliver consistent edge retention and cutting performance
• 12 TPI tooth configuration enables finer, smoother cutting action
• 0.75 mm metal blade minimises material displacement for precise cuts
• Two-component rubber grip handsaw handle reduces hand fatigue
• Durable metal blade handsaw construction supports repeated use
• 12 TPI tooth configuration enables finer, smoother cutting action
• 0.75 mm metal blade minimises material displacement for precise cuts
• Two-component rubber grip handsaw handle reduces hand fatigue
• Durable metal blade handsaw construction supports repeated use
Applications
• Suitable for cutting small-diameter timber in joinery tasks
• Ideal for trimming medium-thickness material in refurbishment work
• Used with bench supports for accurate cross-cutting operations
• Can be used for fine cuts where a neat finish is required
• Ideal for trimming medium-thickness material in refurbishment work
• Used with bench supports for accurate cross-cutting operations
• Can be used for fine cuts where a neat finish is required
What blade thickness affects cutting behaviour?
The blade is 0.75 mm thick which reduces kerf width and limits material removal for cleaner cuts.
How does the tooth count influence suitability for fine work?
The 12 TPI tooth pattern provides a higher tooth density that produces finer, less torn cutting on timber.
What handle characteristics improve operator control?
The two-component handle includes a rubberised grip surface that enhances grip stability during sawing.
Which blade type is fitted and how does that affect wear?
A hardpoint saw blade is fitted, offering a harder cutting edge that maintains shape under typical woodworking loads.
