Bahco 320 mm Steel Wood Reciprocating Saw Blade
- RS Stock No.:
- 470-218
- Mfr. Part No.:
- 51-12
- Manufacturer:
- Bahco
Subtotal (1 unit)*
PHP386.24
(exc. VAT)
PHP432.59
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP386.24 |
*price indicative
- RS Stock No.:
- 470-218
- Mfr. Part No.:
- 51-12
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Blade Length | 320mm | |
| Saw Blade Type | Reciprocating Saw Blade | |
| Product Type | Hand Saw Blade | |
| Material | Steel | |
| Material Cut | Wood | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Blade Length 320mm | ||
Saw Blade Type Reciprocating Saw Blade | ||
Product Type Hand Saw Blade | ||
Material Steel | ||
Material Cut Wood | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Bahco Dry Wood Spare Blade for Bow Saw is ideal for cutting dry, seasoned wood and for cross-cutting fresh, green wood. It features peg teething and is made from hardened and tempered high-quality steel. The tooth points are high-frequency, heat induction hardened for long-lasting performance.
Easier cutting in dry seasoned wood from the peg teething
Longer lasting performance with the high frequency induction hardened points
Rust prevention treated and packed in individual sleeve printed with graphically illustrated text for correct blade selection
