Bahco 360 mm Wood Reciprocating Saw Blade, 6 TPI
- RS Stock No.:
- 470-217
- Mfr. Part No.:
- 4400-14
- Manufacturer:
- Bahco
Subtotal (1 unit)*
PHP2,175.76
(exc. VAT)
PHP2,436.85
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 2 unit(s) shipping from February 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,175.76 |
*price indicative
- RS Stock No.:
- 470-217
- Mfr. Part No.:
- 4400-14
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Blade Length | 360mm | |
| Product Type | Hand Saw Blade | |
| Saw Blade Type | Reciprocating Saw Blade | |
| Teeth per Inch | 6 | |
| Material Cut | Wood | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Blade Length 360mm | ||
Product Type Hand Saw Blade | ||
Saw Blade Type Reciprocating Saw Blade | ||
Teeth per Inch 6 | ||
Material Cut Wood | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Bahco Spare Blade is compatible with all 4211-, 4212-, 339-, and 340-saws, as well as the top pruner P34-37. The 4420 model features hard point teeth, while the 4400 model can be filed. It is sold in bulk without retail packaging or a blade protector.
Weight is 140 g
Blade length is 360 mm
