Stanley Polypropylene Hand Planer Hand Planer
- RS Stock No.:
- 555-823
- Mfr. Part No.:
- 1-12-033
- Manufacturer:
- Stanley
Subtotal (1 unit)*
PHP3,459.71
(exc. VAT)
PHP3,874.88
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,459.71 |
*price indicative
- RS Stock No.:
- 555-823
- Mfr. Part No.:
- 1-12-033
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Sub Type | Hand Planer | |
| Product Type | Hand Planer | |
| Blade Material | Steel | |
| Body Material | Polypropylene | |
| Blade Included | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Sub Type Hand Planer | ||
Product Type Hand Planer | ||
Blade Material Steel | ||
Body Material Polypropylene | ||
Blade Included Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Smoothing Bench Planes are a must-have for all woodworking applications, especially for achieving the finest finishing work on any wood surface. These planes feature a chrome carbon steel cutter that is hardened and tempered to maintain a sharp cutting edge over time. With the finger-tip adjustment, users can easily control the depth of cut and cutter alignment, allowing for smooth, precise finishes on even the most delicate woodwork.
45mm blade width
Chrome carbon steel cutter hardened and tampered to retain a keen cutting edge
Finger tip adjustment for depth of cut and cutter alignment
Fully adjustable frog for all tasks and timber types
Kidney shaped lever cap screw hole prevents accidental slippage of cutter
Light duty easily and simply adjusted smoothing plane
Precision cast fine grey iron base for stability and wear resistance
