Stanley Polypropylene Hand Planer Hand Planer

Subtotal (1 unit)*

PHP8,073.36

(exc. VAT)

PHP9,042.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,073.36

*price indicative

RS Stock No.:
537-655
Mfr. Part No.:
1-12-078
Manufacturer:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Sub Type

Hand Planer

Product Type

Hand Planer

Blade Material

Steel

Body Material

Polypropylene

Blade Included

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Duplex Rebate Planes are designed with two cutter positions to accommodate both regular and bullnose work, offering versatility in various woodworking tasks. They are supplied with an adjustable fence depth gauge and cutting spur for precise control. The plane features 4-position barley grain, allowing for adjustments in cutting depth, and the cutter is adjustable for depth of cut in the rear position. Additionally, the depth adjustment of the iron can be easily modified using a level for optimal precision.

Black lacquered finish

Cutter adjustable for depth of cut in the rear position

Depth adjustment of the iron by a lever

Depth gauge and lateral guide for rebates

Die cast stopping block and rectified right cheek

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy