Stanley Polypropylene Hand Planer Hand Planer
- RS Stock No.:
- 537-651
- Mfr. Part No.:
- 1-12-006
- Manufacturer:
- Stanley
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 537-651
- Mfr. Part No.:
- 1-12-006
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Hand Planer | |
| Sub Type | Hand Planer | |
| Blade Material | Steel | |
| Body Material | Polypropylene | |
| Blade Included | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Hand Planer | ||
Sub Type Hand Planer | ||
Blade Material Steel | ||
Body Material Polypropylene | ||
Blade Included Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The DeWALT Bench Plane is designed for woodworking and features a 60mm blade width, making it ideal for flattening and smoothing surfaces. The chrome carbon steel cutter is hardened and tempered to ensure long-lasting sharpness and a clean cut. With its finger tip adjustment, you can easily fine-tune the depth of cut and cutter alignment, giving you precise control over the workpiece and achieving the desired finish. This makes it a versatile tool for general planning tasks in the workshop.
60mm blade width
Chrome carbon steel cutter hardened and tampered to retain a keen cutting edge
Finger tip adjustment for depth of cut and cutter alignment
For stock removal and truing up long edges or levelling wide boards
Fully adjustable frog for all tasks and timber types
Kidney shaped lever cap screw hole prevents accidental slippage of cutter
Precision cast fine grey iron base for stability and wear resistance
