- RS Stock No.:
- 823-7134
- Mfr. Part No.:
- MX2-8-7GS
- Manufacturer:
- Takachi Electric Industrial
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 823-7134
- Mfr. Part No.:
- MX2-8-7GS
- Manufacturer:
- Takachi Electric Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
MX Mobile Aluminium Enclosure
The Takachi MX Mobile series is an elegant aluminium enclosure with a rounded anodized silver body and light grey ABS end panels with a tapered edge. Suitable for digital audio amplifiers, communication devices, measurement tools and other portable devices.
Rounded shape mobile case
Aluminium extrusion, anodized silver body and light grey ABS plastic end-panels
Easy to assemble with just 4 fixing screws
Integral card guides accept 1.6mm PCB
IP40 rated
Aluminium extrusion, anodized silver body and light grey ABS plastic end-panels
Easy to assemble with just 4 fixing screws
Integral card guides accept 1.6mm PCB
IP40 rated
Specifications
Attribute | Value |
---|---|
Body Material | ABS, Aluminium |
External Length | 70 mm |
External Width | 82 mm |
External Height | 24 mm |
Colour | Grey, Silver |
External Dimensions | 70 x 82 x 24mm |