Hammond RH3165A Series Light Grey Plastic Handheld Enclosure Integral Battery Compartment, 165 mm x 32 mm x, 100 mm

Subtotal (1 unit)*

PHP956.45

(exc. VAT)

PHP1,071.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP956.45

*price indicative

RS Stock No.:
260-8430
Mfr. Part No.:
RH3165A
Manufacturer:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Handheld Enclosure

Body Material

Plastic

External Height

32mm

Integral Battery Compartment

Yes

Display Window

No

Colour

Light Grey

External Length

165mm

External Width

100mm

Push Buttons

No

Internal Mount Type

Screw

Hazardous Area Certification

No

Standards/Approvals

UL94 HB

Weight

4.54g

Series

RH3165A

Keypad Recess

No

COO (Country of Origin):
TW
The Hammond ABS plastic hand held enclosure with battery compartment is ideally suited for mounting printed circuit boards. It has lap joint construction which provides some protection against dust accumulation and splashing water. Assembled with M3 Philips machine screws, threaded into integral brass bushings. Perfect for applications when repetitive assembly and disassembly is required.

Ergonomically designed for a comfortable fit into the user’s hand

Removable front panel for easy modifications

Both top and bottom halves contain P.C. board standoffs moulded in

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy