Hammond Black ABS Handheld Enclosure Integral Battery Compartment, IP54, 130 mm x 25 mm x, 65 mm
- RS Stock No.:
- 228-7409
- Mfr. Part No.:
- 1599BBKBATCP
- Manufacturer:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP971.17
(exc. VAT)
PHP1,087.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP971.17 |
| 10 - 49 | PHP951.76 |
| 50 + | PHP932.71 |
*price indicative
- RS Stock No.:
- 228-7409
- Mfr. Part No.:
- 1599BBKBATCP
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | Handheld Enclosure | |
| External Height | 25mm | |
| Integral Battery Compartment | Yes | |
| IP Rating | IP54 | |
| Display Window | No | |
| Colour | Black | |
| External Width | 65mm | |
| External Length | 130mm | |
| Push Buttons | No | |
| Internal Mount Type | PCB | |
| Standards/Approvals | REACH, RoHS | |
| Weight | 110g | |
| Hazardous Area Certification | No | |
| Keypad Recess | Yes | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type Handheld Enclosure | ||
External Height 25mm | ||
Integral Battery Compartment Yes | ||
IP Rating IP54 | ||
Display Window No | ||
Colour Black | ||
External Width 65mm | ||
External Length 130mm | ||
Push Buttons No | ||
Internal Mount Type PCB | ||
Standards/Approvals REACH, RoHS | ||
Weight 110g | ||
Hazardous Area Certification No | ||
Keypad Recess Yes | ||
- COO (Country of Origin):
- US
The Hammond 1599 series is the attractively styled and ergonomically designed for use as a hand-held instrument enclosure. The material used for the enclosure is the ABS plastic. The colour of the enclosure is the black.
Designed to meet IP54
Lap joint construction provides protection against access of dust and splashing water
Related links
- Hammond Black ABS Handheld Enclosure Integral Battery Compartment 130 mm x 25 mm x, 65 mm
- Hammond Black Flame Retardant ABS Handheld Enclosure Integral Battery Compartment 130 mm x 25 mm x, 65 mm
- Hammond Grey ABS Handheld Enclosure Integral Battery Compartment 130 mm x 25 mm x, 65 mm
- Hammond Grey Flame Retardant ABS Handheld Enclosure Integral Battery Compartment 130 mm x 25 mm x, 65 mm
- RS PRO Black ABS Handheld Enclosure Integral Battery Compartment 130 mm x 25 mm x, 68 mm
- RS PRO Grey ABS Handheld Enclosure Integral Battery Compartment 130 mm x 25 mm x, 68 mm
- Hammond Black ABS Handheld Enclosure Integral Battery Compartment 120 mm x 27 mm x, 95 mm
- Hammond Black Flame Retardant ABS Handheld Enclosure Integral Battery Compartment 170 mm x 34 mm x, 85 mm
