Bahco Hammer Handle With Wedge with Wood Handle, 3kg

Unavailable
RS will no longer stock this product.
RS Stock No.:
324-899
Mfr. Part No.:
LS-MERLIN-2.5
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Hammer Type

Hammer Handle With Wedge

Head Type

Flat

Handle Material

Wood

Overall Length

900 mm

Weight

3kg

RoHS Status: Exempt

COO (Country of Origin):
FR
The Bahco Splitting axes designed for optimal performance and durability. Available with a straight ash wood handle, enhanced by a rubber protection below the head for added safety and durability. Alternatively, offered as the LS-MERLIN-2.5FG model, featuring a robust 3-component handle made of polypropylene with a fibreglass core, complemented by an elastomer grip for superior comfort and a secure hold during use.

FSC certified