Bailey Electric & Electronics bv Oven G4 10 W Halogen Bulb G4, Capsule, 28V, 8 mm
- RS Stock No.:
- 899-338
- Mfr. Part No.:
- 145657
- Manufacturer:
- Bailey Electric & Electronics bv
N
Subtotal (1 unit)*
PHP224.20
(exc. VAT)
PHP251.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from October 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP224.20 |
*price indicative
- RS Stock No.:
- 899-338
- Mfr. Part No.:
- 145657
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Power | 10W | |
| Product Type | Halogen Bulb | |
| Sub Type | Halogen Lamp | |
| Lamp Shape | Capsule | |
| Lamp Base/Socket | G4 | |
| Current | 357mA | |
| Voltage | 28V | |
| Length | 30mm | |
| Diameter | 8mm | |
| Lifespan | 1000h | |
| Standards/Approvals | CE | |
| Series | Oven G4 | |
| Luminous Flux | 100lm | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Power 10W | ||
Product Type Halogen Bulb | ||
Sub Type Halogen Lamp | ||
Lamp Shape Capsule | ||
Lamp Base/Socket G4 | ||
Current 357mA | ||
Voltage 28V | ||
Length 30mm | ||
Diameter 8mm | ||
Lifespan 1000h | ||
Standards/Approvals CE | ||
Series Oven G4 | ||
Luminous Flux 100lm | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv oven lamp is a reliable heat-resistant light source designed specifically for baking ovens, capable of withstanding high temperatures up to 300°C.
Lamp voltage of 28V ensures efficient operation
10W power provides adequate illumination for baking tasks
Luminous flux of 100lm enhances visibility in the oven
Average lifespan of 1000 hours offers longevity and reliability
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
