Bailey Electric & Electronics bv Oven G4 10 W Halogen Bulb G4, Capsule, 24V, 8 mm
- RS Stock No.:
- 899-336
- Mfr. Part No.:
- 145655
- Manufacturer:
- Bailey Electric & Electronics bv
N
Subtotal (1 unit)*
PHP208.07
(exc. VAT)
PHP233.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from October 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP208.07 |
*price indicative
- RS Stock No.:
- 899-336
- Mfr. Part No.:
- 145655
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Power | 10W | |
| Product Type | Halogen Bulb | |
| Sub Type | Halogen Lamp | |
| Lamp Shape | Capsule | |
| Current | 417mA | |
| Lamp Base/Socket | G4 | |
| Voltage | 24V | |
| Length | 30mm | |
| Diameter | 8mm | |
| Lifespan | 1000h | |
| Standards/Approvals | CE | |
| Luminous Flux | 100lm | |
| Series | Oven G4 | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Power 10W | ||
Product Type Halogen Bulb | ||
Sub Type Halogen Lamp | ||
Lamp Shape Capsule | ||
Current 417mA | ||
Lamp Base/Socket G4 | ||
Voltage 24V | ||
Length 30mm | ||
Diameter 8mm | ||
Lifespan 1000h | ||
Standards/Approvals CE | ||
Luminous Flux 100lm | ||
Series Oven G4 | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv clear halogen lamp designed for high-temperature use, primarily in baking ovens that can reach up to 300°C, ensuring reliable illumination where it is most needed.
Operating voltage of 24V provides efficient lighting for various applications
With a power output of 10W, it delivers a luminous flux of 100 lumens
Durable design offers an average lifespan of up to 1000 hours
Compact dimensions of 8mm diameter and 30mm length fit well in tight spaces
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
