Variohm Group Sensor Threaded, Digital Output, Cylindrical Body, 24 V dc 24V dc
- RS Stock No.:
- 911-204
- Mfr. Part No.:
- K9-C-C-B-X
- Manufacturer:
- Variohm Group
N
Subtotal (1 unit)*
PHP6,077.15
(exc. VAT)
PHP6,806.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,077.15 |
*price indicative
- RS Stock No.:
- 911-204
- Mfr. Part No.:
- K9-C-C-B-X
- Manufacturer:
- Variohm Group
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Output Type | Digital | |
| Product Type | Sensor | |
| Body Style | Cylindrical | |
| Terminal Type | Cable | |
| Mount Type | Threaded | |
| Maximum DC Voltage | 24V dc | |
| Switching Current | 25mA | |
| Maximum Supply Voltage | 24V dc | |
| Switching Frequency | 15000Hz | |
| Short Circuit/Overload Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Series | K9 | |
| Width | 12mm | |
| Standards/Approvals | No | |
| Length | 1.67in | |
| Depth | 12mm | |
| Maximum Operating Temperature | 125°C | |
| Housing Material | Brass | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Output Type Digital | ||
Product Type Sensor | ||
Body Style Cylindrical | ||
Terminal Type Cable | ||
Mount Type Threaded | ||
Maximum DC Voltage 24V dc | ||
Switching Current 25mA | ||
Maximum Supply Voltage 24V dc | ||
Switching Frequency 15000Hz | ||
Short Circuit/Overload Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Series K9 | ||
Width 12mm | ||
Standards/Approvals No | ||
Length 1.67in | ||
Depth 12mm | ||
Maximum Operating Temperature 125°C | ||
Housing Material Brass | ||
- COO (Country of Origin):
- US
The Variohm Group Sensor is an auto compensating gear tooth sensor designed for precise gear tooth sensing and reliable digital output. It operates effectively across a wide temperature range, ensuring consistent performance in various environments.
Digital output signal provides reliable data transmission
Operates within temperatures from -40°C to 125°C for versatility
Short circuit protection enhances durability and reliability
Zero speed operation capability enables accurate readings at all speeds
Related links
- Variohm Group Hall Effect Sensor Bolt Mount Circular Body, 5 V dc 5V
- Variohm Group Hall Effect Sensor Bolt Mount Circular Body, 5 V dc 5.5V
- Bernstein AG Hall Effect Sensor Cylindrical Body, 39 V dc
- Vishay Hall Effect Sensor Bush Cylindrical Body, 5 V dc 5V dc
- Variohm Group 100 Series Position Sensor 24V
- Variohm Group 150 Series Position Sensor 24V
- Variohm Group 175 Series Position Sensor 24V
- Variohm Group Temperature Sensor Infrared Temperature Sensor 1 % 100 °C max
