Gefran Sensor Connector Insert, Voltage Output, Rotary Body, 36 V dc 36V dc
- RS Stock No.:
- 822-768
- Mfr. Part No.:
- F087585/ GRADS180000HA31A00 0000X00
- Manufacturer:
- Gefran
N
Subtotal (1 unit)*
PHP10,358.31
(exc. VAT)
PHP11,601.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,358.31 |
*price indicative
- RS Stock No.:
- 822-768
- Mfr. Part No.:
- F087585/ GRADS180000HA31A00 0000X00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Voltage | |
| Product Type | Sensor | |
| Body Style | Rotary | |
| Terminal Type | Connector | |
| Mount Type | Connector Insert | |
| Maximum DC Voltage | 36V dc | |
| Switching Frequency | 2000Hz | |
| Maximum Supply Voltage | 36V dc | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | IP67 | |
| Depth | 54.9mm | |
| Width | 44mm | |
| Series | GRA | |
| IP Rating | IP67, IPx9K | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Voltage | ||
Product Type Sensor | ||
Body Style Rotary | ||
Terminal Type Connector | ||
Mount Type Connector Insert | ||
Maximum DC Voltage 36V dc | ||
Switching Frequency 2000Hz | ||
Maximum Supply Voltage 36V dc | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals IP67 | ||
Depth 54.9mm | ||
Width 44mm | ||
Series GRA | ||
IP Rating IP67, IPx9K | ||
Maximum Operating Temperature 85°C | ||
Housing Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- IT
The Gefran rotary sensor with shaft provides precise measurement capabilities with various output options. Designed for versatile applications, it ensures reliable performance across a wide measurement range and temperatures.
Measurement range of ±180° programmable in ±15° steps for precise output
Various output types available including 0.5 to 4.5Vdc, 0 to 10Vdc and 4 to 20mA
Highly resistant to shock and vibrations, suitable for mobile hydraulics
IP67 protection level ensures durability in challenging environments
Life expectancy of 35 million operations guarantees long-term reliability
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
