Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 36 V dc 36V dc

This image is representative of the product range

Subtotal (1 unit)*

PHP13,503.55

(exc. VAT)

PHP15,123.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,503.55

*price indicative

RS Stock No.:
822-764
Mfr. Part No.:
F087390/ GRADR105105HA33A00 0000X00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Hall Effect Sensor

Output Type

Analog

Body Style

Rotary

Terminal Type

Connector

Mount Type

Screw

Maximum DC Voltage

36V dc

Maximum Supply Voltage

36V dc

Short Circuit/Overload Protection

No

Minimum Operating Temperature

-40°C

Length

56.3mm

Width

41mm

Depth

37.3mm

Series

GRA

Maximum Operating Temperature

85°C

IP Rating

IP67

Housing Material

PBT

Reverse Polarity Protection

No

COO (Country of Origin):
IT
The Gefran rotary sensor offers precise measurement capabilities, featuring contactless Hall technology and a robust design suitable for diverse applications in mobile hydraulics. This innovative device ensures reliability across a wide temperature range.

Measurement range of ±180°, programmable in ±15° steps for tailored solutions

Multiple output options including analog, CANopen, and SAE J1939 for versatile integration

High resolution at 12-bit for analog and 14-bit for digital outputs ensures accurate readings

IP67 and IPX9K protection levels provide durability against harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy