Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 36 V dc 36V dc

This image is representative of the product range

Subtotal (1 unit)*

PHP12,077.71

(exc. VAT)

PHP13,527.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP12,077.71

*price indicative

RS Stock No.:
822-740
Mfr. Part No.:
F081194/ GRNFS030000HA31100 0000A20
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Analog

Product Type

Hall Effect Sensor

Body Style

Rotary

Terminal Type

Cable

Mount Type

Screw

Maximum DC Voltage

36V dc

Maximum Supply Voltage

36V dc

Short Circuit/Overload Protection

No

Minimum Operating Temperature

-40°C

Width

41mm

Length

81.8mm

Series

GRN

Depth

12.9mm

Maximum Operating Temperature

85°C

IP Rating

IP67

Housing Material

PBT

Reverse Polarity Protection

No

COO (Country of Origin):
IT
The Gefran rotary sensor features Advanced Hall-effect technology, enabling precise measurement of angles up to ±180°. Designed for robust applications, it provides real-time feedback in various configurations.

Measurement range of ±180°, with programmable steps of ±15° for customisation

Wide supply voltage compatibility from +9V to +36V for versatile applications

Multiple output options including 0.5 to 4.5Vdc, 0 to 10Vdc, and CANopen for flexibility

IP67 and IPX9K protection levels ensure durability in tough environments

Contactless Hall technology promotes virtually infinite sensor life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy