Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 36 V dc 36V dc

This image is representative of the product range

Subtotal (1 unit)*

PHP10,987.36

(exc. VAT)

PHP12,305.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,987.36

*price indicative

RS Stock No.:
822-738
Mfr. Part No.:
F081027/ GRAAS030000HA22A00 L000X00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Hall Effect Sensor

Output Type

Analog

Body Style

Rotary

Terminal Type

AMP Superseal

Mount Type

Screw

Maximum DC Voltage

36V dc

Maximum Supply Voltage

36V dc

Short Circuit/Overload Protection

No

Minimum Operating Temperature

-40°C

Length

54.9mm

Series

GRA

Depth

37.3mm

Width

41mm

Maximum Operating Temperature

85°C

IP Rating

IP67

Housing Material

PBT

Reverse Polarity Protection

No

COO (Country of Origin):
IT
The Gefran rotary sensor designed to deliver precise measurement of angular position, ensuring high performance in various industrial applications. It supports a wide measurement range and employs contactless Hall technology for longevity and reliability.

Supply voltage options include +5Vdc and +9 to +36Vdc, catering to various application requirements

Output signals available in multiple formats: 0.5 to 4.5Vdc, 0 to 10Vdc, 4 to 20mA, CANopen, and SAE J1939

IP67 to IPX9K protection rating ensures durability in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy