Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 36 V dc 36V dc

This image is representative of the product range

Subtotal (1 unit)*

PHP10,987.36

(exc. VAT)

PHP12,305.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,987.36

*price indicative

RS Stock No.:
822-424
Mfr. Part No.:
F082197/ GRAAS120000HA21A00 0000X00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Analog

Product Type

Hall Effect Sensor

Body Style

Rotary

Terminal Type

AMP Superseal

Mount Type

Screw

Maximum DC Voltage

36V dc

Maximum Supply Voltage

36V dc

Short Circuit/Overload Protection

No

Minimum Operating Temperature

-40°C

Length

54.9mm

Depth

37.3mm

Width

41mm

Series

GRA

Maximum Operating Temperature

85°C

IP Rating

IP67

Housing Material

PBT

Reverse Polarity Protection

No

COO (Country of Origin):
IT
The Gefran rotary sensor designed for precise single-turn measurements with Advanced Hall-effect technology, providing reliable feedback in various mobile hydraulic applications.

Measurement range of ±180° with programmable steps of ±15° for tailored performance

Compatible with multiple supply voltages ranging from +5Vdc to +36Vdc for versatile applications

Offers various output signals including ratiometric voltage and CANopen for flexible integration

Exceptional lifespan of 35 million operations ensures durability and reliability in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy